- Home ›
- All Products›
- 1013810000
1013810000
Weidmuller
Pluggable Terminal Block Plug 13 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 13 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1013810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
17
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
17
$9.62
48
$9.18
72
$9.05
120
$8.91
264
$8.43
504
$8.21
1,008 +
$8.08
Click for Quote
Log in
to unlock special pricing