Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1013770000

Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 18.5A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1013770000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1013770000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 5.08 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 18.5 A
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1013770000 RoHS compliant?
Yes, 1013770000 is RoHS compliant.
What is the lead time for 1013770000?
The standard lead time for 1013770000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 12/14/26
Minimum Order Quantity:
36
Order Increment:
36
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$9.24
72
$8.38
108
$8.03
252
$7.48
504
$7.31
1,008
$7.17
2,520 +
$7.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!