- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 101370
101370
Weidmuller
Conn Disconnect Terminal Blocks 2 POS Screw Cable Mount 14A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Disconnect Terminal Blocks 2 POS Screw Cable Mount 14A
Search Keywords: 101370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:101370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Disconnect Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:14 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.92
10
$7.76
25
$7.61
50
$7.45
100
$7.30
250 +
$7.16
Click for Quote
Log in
to unlock special pricing