- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1013560000
1013560000
Weidmuller
Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1013560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
240
can ship
Stock lot only:
1
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$9.405
5
$8.550
24
$8.120
48
$7.930
72
$7.810
120
$7.700
264
$7.580
504 +
$7.470
Click for Quote
Log in
to unlock special pricing