- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1013520000
Weidmuller
1013520000
Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 18.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1013520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1013520000 RoHS compliant?
Yes, 1013520000 is RoHS compliant.
What is the lead time for 1013520000?
The standard lead time for 1013520000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
36
$7.17
72
$7.12
108
$6.82
252
$6.79
504
$6.77
1,008
$6.76
2,520 +
$6.74
Click for Quote
Log in
to unlock special pricing