- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1013480000
Weidmuller
1013480000
Conn Terminal Block F 7 POS 5.08mm ST Cable Mount 18.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 7 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1013480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1013480000 RoHS compliant?
Yes, 1013480000 is RoHS compliant.
What is the lead time for 1013480000?
The standard lead time for 1013480000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Can Ship immediately
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
48
Order Increment:
48
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
48
$5.38
96
$5.14
144
$5.13
288
$4.92
528
$4.72
1,008
$4.59
2,544
$4.47
5,040 +
$4.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT