Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1013430000

Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 18.5A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1013430000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1013430000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 5.08 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 18.5 A
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1013430000 RoHS compliant?
Yes, 1013430000 is RoHS compliant.
What is the lead time for 1013430000?
The standard lead time for 1013430000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Manufacturer Stock:
1,800 can ship
Minimum Order Quantity:
180
Order Increment:
180
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$1.48
360
$1.46
540
$1.39
1,080
$1.32
2,520
$1.31
5,040
$1.30
7,560
$1.29
10,080 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!