- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1013280000
Weidmuller
1013280000
Pluggable Terminal Block Plug 20 Position 5.08mm Straight Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Terminal Block Plug 20 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1013280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 1013280000 RoHS compliant?
Yes, 1013280000 is RoHS compliant.
What is the lead time for 1013280000?
The standard lead time for 1013280000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
12
$15.56
36
$15.09
60
$14.66
108
$13.85
252
$13.48
504
$13.31
1,008 +
$12.96
Click for Quote
Log in
to unlock special pricing