- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1013190000
Weidmuller
1013190000
Pluggable Terminal Block Plug 12 Position 5.08mm Straight Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 12 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1013190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 1013190000 RoHS compliant?
Yes, 1013190000 is RoHS compliant.
What is the lead time for 1013190000?
The standard lead time for 1013190000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
17
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$10.615
17
$9.650
48
$9.220
72
$9.200
120
$8.950
264
$8.460
504
$8.240
1,008 +
$8.130
Click for Quote
Log in
to unlock special pricing