- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1013110000
Weidmuller
1013110000
Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1013110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1013110000 RoHS compliant?
Yes, 1013110000 is RoHS compliant.
What is the lead time for 1013110000?
The standard lead time for 1013110000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
60
$3.50
120
$3.35
300
$3.25
540
$3.07
1,020
$3.06
2,520
$2.91
5,040
$2.88
7,500 +
$2.87
Click for Quote
Log in
to unlock special pricing