- Home ›
- All Products›
- 1013060000
1013060000
Weidmuller
Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1013060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
12
$17.89
36
$17.35
60
$16.85
108
$15.93
252
$15.50
504
$15.27
1,008 +
$14.91
Click for Quote
Log in
to unlock special pricing