- Home ›
- All Products›
- 1012690000
1012690000
Weidmuller
Conn Pluggable Terminal Block PL 7 POS 5.08mm Screw ST 18.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Pluggable Terminal Block PL 7 POS 5.08mm Screw ST 18.5A Box
Search Keywords: 1012690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1012690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Ships today, if you order in
Minimum Order Quantity:
28
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
28
$5.59
72
$5.34
108
$5.26
252
$5.11
504
$4.90
1,008
$4.77
2,520
$4.65
5,004 +
$4.58
Click for Quote
Log in
to unlock special pricing