Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1012680000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1012680000

Weidmuller

Conn Terminal Block F 6 POS 5.08mm ST Cable Mount 16A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 6 POS 5.08mm ST Cable Mount 16A Box
Search Keywords: 1012680000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1012680000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    SK
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 100 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately You may purchase in-stock quantity up to 32
Manufacturer Stock:
24 can ship
Minimum Order:
42
Available in less than min:
32
Order Increment:
42
17 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
€4.805
42
€4.368
84
€4.295
126
€4.160
252
€4.035
504
€3.806
1,008
€3.702
2,520
€3.650
5,040 +
€3.557
Click for Quote
Log in to unlock special pricing