- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1012650000
1012650000
Weidmuller
Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1012650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1012650000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Ships today, if you order in
Minimum Order Quantity:
72
Order Increment:
72
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
72
$2.56
144
$2.47
288
$2.37
504
$2.30
1,008
$2.20
2,520
$2.08
5,040
$1.99
7,560 +
$1.96
Click for Quote
Log in
to unlock special pricing