- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1012380000
Weidmuller
1012380000
Conn IP67 RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn IP67 RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6
Search Keywords: 1012380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1012380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP67 RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
Product Guides
+
Frequently Asked Questions
Is 1012380000 RoHS compliant?
Yes, 1012380000 is RoHS compliant.
What is the lead time for 1012380000?
The standard lead time for 1012380000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$42.09
5
$37.55
10
$37.46
30
$35.38
50
$33.44
100
$33.35
250 +
$32.12
Click for Quote
Log in
to unlock special pricing