- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1012300000
Weidmuller
1012300000
Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 6.3 A - 300 V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 6.3 A - 300 V.
Search Keywords: 1012300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1012300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:DIN Rail Fused3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:6.3 A
-
Wire Size:8-20 AWG
-
Operating Temperature:-50 to 120 °C
Frequently Asked Questions
Is 1012300000 RoHS compliant?
Yes, 1012300000 is RoHS compliant.
What is the lead time for 1012300000?
The standard lead time for 1012300000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$16.40
30
$15.30
50
$14.07
100
$12.63
250
$12.25
500
$11.68
1,000 +
$11.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT