- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1011520000
1011520000
Weidmuller
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Max: 10AWG; Conductor...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Max: 10AWG; Conductor...
Search Keywords: 1011520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1011520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.