Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1011300000

Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 6.3 A - 300 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 6.3 A - 300 V.
Search Keywords: 1011300000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1011300000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369095
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: DIN Rail Fused3837
Mounting: T DIN Rail3828
Termination Method: Screw3836
Pitch: N/R
Number of Circuits: 13829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 6.3 A
Wire Size: 8-20 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1011300000 RoHS compliant?
Yes, 1011300000 is RoHS compliant.
What is the lead time for 1011300000?
The standard lead time for 1011300000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,041
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$15.53
30
$14.47
50
$13.47
100
$12.17
250
$11.80
500
$11.27
1,000 +
$11.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!