- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1011200000
1011200000
Weidmuller
Conn Disconnect Terminal Blocks 2 POS Screw ST DIN Rail 10A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Disconnect Terminal Blocks 2 POS Screw ST DIN Rail 10A
Search Keywords: 1011200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1011200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$4.081
5
$3.710
50
$3.320
100
$3.240
250
$3.200
500
$2.870
1,000
$2.830
2,500
$2.620
5,000 +
$2.390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments