- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1011000000
Weidmuller
1011000000
Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 10 A - 600 V.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1011000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:DIN Rail Fused
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Wire Size:8-20 AWG
-
Operating Temperature:-50 to 120 °C