Weidmuller
101088
Conn Modular Terminal Block 1 POS Screw ST T DIN Rail 45A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Terminal Block 1 POS Screw ST T DIN Rail 45A
Search Keywords: 101088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:101088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight3817
Product Guides
+
Frequently Asked Questions
Is 101088 RoHS compliant?
Yes, 101088 is RoHS compliant.
What is the lead time for 101088?
The standard lead time for 101088 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 50
Stock lot only:
17
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$3.179
50
$2.890
100
$2.880
250
$2.780
500
$2.710
1,000
$2.700
2,500
$2.640
5,000
$2.630
7,500 +
$2.620
Click for Quote
Log in
to unlock special pricing