- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1010300000
Weidmuller
1010300000
DIN Rail Mount Terminal Block - 2 Ways - 16 AWG - 6 AWG - 10 mm² - Screw.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1010300000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Orientation: | Straight |