Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1010000000

DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 12 AWG - 2.5 mm² - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 12 AWG - 2.5 mm² - Screw.
Search Keywords: 1010000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1010000000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Orientation: Straight3817
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1010000000 discontinued?
Yes, 1010000000 from Weidmuller is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1010000000 RoHS compliant?
Yes, 1010000000 is RoHS compliant.
What is the lead time for 1010000000?
The standard lead time for 1010000000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,532
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.15
25
$6.23
100
$5.46
300
$4.94
500
$4.77
1,000
$4.58
2,500
$4.57
5,000 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!