- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1009990000
Weidmuller
1009990000
Conn Power Terminal Block 10 POS 4mm Spring Clamp Cable Mount 20A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Power Terminal Block 10 POS 4mm Spring Clamp Cable Mount 20A
Search Keywords: 1009990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1009990000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Spring Clamp3836
-
Pitch:4 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-16 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1009990000 RoHS compliant?
No, 1009990000 is not RoHS compliant.
What is the lead time for 1009990000?
The standard lead time for 1009990000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$26.587
10
$24.170
30
$21.690
50
$20.920
100
$19.370
250
$19.070
500
$19.030
1,000 +
$18.980
Click for Quote
Log in
to unlock special pricing