- Home ›
- All Products›
- 1009750000
1009750000
Weidmuller
Cable Gland for Klippon Protect Enclosure System Stainless-Steel IP68 4mm to 8mm Cable Diameter
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland for Klippon Protect Enclosure System Stainless-Steel IP68 4mm to 8mm Cable Diameter
Search Keywords: 1009750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1009750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73269098
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
13
$184.81
25
$101.76
38
$70.66
50 +
$69.25
Click for Quote
Log in
to unlock special pricing