- Home ›
- All Products›
- 1009570000
1009570000
Weidmuller
Cable Gland for Klippon Protect Enclosure System Brass 8.5mm to 18mm Cable Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland for Klippon Protect Enclosure System Brass 8.5mm to 18mm Cable Diameter
Search Keywords: 1009570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1009570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$6.46
50
$6.36
100
$6.17
250
$5.66
500
$5.58
1,000
$5.49
2,500
$5.30
5,000 +
$5.22
Click for Quote
Log in
to unlock special pricing