- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1006630000
1006630000
Weidmuller
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
Search Keywords: 1006630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1006630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
215 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Minimum Order Quantity:
34
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
34
$2.95
215
$2.29
430
$2.22
645
$2.19
1,075
$2.10
2,580
$2.05
5,160
$1.99
7,525 +
$1.96
Click for Quote
Log in
to unlock special pricing