- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1002690000
1002690000
Weidmuller
Stainless Steel Wall Mount Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Stainless Steel Wall Mount Enclosure
Search Keywords: 1002690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85381000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:N/A
-
Product Width (Metric):120 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$405.92
3
$399.83
5 +
$393.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments