- Home ›
- All Products›
- 1002360000
1002360000
Weidmuller
Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1002360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$9.14
30
$8.28
60
$7.91
120
$7.68
270
$7.26
510
$7.07
1,020 +
$6.96
Click for Quote
Log in
to unlock special pricing