- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1002340000
Weidmuller
1002340000
Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box
Search Keywords: 1002340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18.5 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1002340000 RoHS compliant?
Yes, 1002340000 is RoHS compliant.
What is the lead time for 1002340000?
The standard lead time for 1002340000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
24 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
36
$7.01
72
$6.69
108
$6.68
252
$6.14
504
$6.13
1,008
$5.98
2,520 +
$5.75
Click for Quote
Log in
to unlock special pricing