- Home ›
- All Products›
- 1002290000
1002290000
Weidmuller
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1002290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
Minimum Order Quantity:
54
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
54
$2.96
144
$2.83
288
$2.74
504
$2.70
1,008
$2.59
2,520
$2.52
5,040
$2.46
7,560 +
$2.42
Click for Quote
Log in
to unlock special pricing