- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1002280000
Weidmuller
1002280000
Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1002280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Frequently Asked Questions
Is 1002280000 RoHS compliant?
Yes, 1002280000 is RoHS compliant.
What is the lead time for 1002280000?
The standard lead time for 1002280000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Minimum Order Quantity:
72
24 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
72
$2.91
180
$2.75
270
$2.62
540
$2.49
1,080
$2.46
2,520
$2.45
5,040
$2.44
7,560 +
$2.43
Click for Quote
Log in
to unlock special pricing