- Home ›
- All Products›
- 1002190000
1002190000
Weidmuller
Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1002190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
24
$9.65
48
$9.21
72
$9.08
120
$8.94
264
$8.46
504
$8.23
1,008 +
$8.11
Click for Quote
Log in
to unlock special pricing