- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1002140000
Weidmuller
1002140000
Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1002140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is 1002140000 RoHS compliant?
Yes, 1002140000 is RoHS compliant.
What is the lead time for 1002140000?
The standard lead time for 1002140000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
27
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
27
$6.03
72
$5.76
108
$5.74
252
$5.51
504
$5.28
1,008
$5.14
2,520
$5.01
5,004 +
$4.94
Click for Quote
Log in
to unlock special pricing