- Home ›
- All Products›
- 1002100000
1002100000
Weidmuller
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1002100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
57
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
57
$2.74
144
$2.63
288
$2.53
504
$2.44
1,008
$2.33
2,520
$2.19
5,040
$2.08
7,560 +
$2.05
Click for Quote
Log in
to unlock special pricing