- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1002090000
1002090000
Weidmuller
Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1002090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
79
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
79
$1.95
180
$1.92
270
$1.87
540
$1.81
1,080
$1.71
2,520
$1.67
5,040
$1.62
7,560 +
$1.60
Click for Quote
Log in
to unlock special pricing