- Home ›
- All Products›
- 1002010000
1002010000
Weidmuller
PCB terminal, 20 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1002010000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 20 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1002010000
Search Keywords: 1002010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
18
$10.41
36
$10.25
54
$9.94
108
$9.65
252
$9.13
504
$8.88
1,008 +
$8.75
Click for Quote
Log in
to unlock special pricing