- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1002000000
1002000000
Weidmuller
PC Board Terminal Block Header 19 Position 5.08mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 19 Position 5.08mm Right Angle Through Hole Orange Box
Search Keywords: 1002000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1002000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
18
$9.89
36
$9.74
54
$9.45
108
$9.17
252
$8.67
504
$8.44
1,008 +
$8.31
Click for Quote
Log in
to unlock special pricing