- Home ›
- All Products›
- 1001950000
1001950000
Weidmuller
PCB terminal, 14 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001950000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 14 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001950000
Search Keywords: 1001950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
24
$7.29
48
$7.18
72
$6.96
120
$6.76
264
$6.39
504
$6.29
1,008
$6.20
2,520 +
$5.98
Click for Quote
Log in
to unlock special pricing