- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1001900000
1001900000
Weidmuller
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 20A Box
Search Keywords: 1001900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
36
Order Increment:
36
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$5.148
36
$4.680
72
$4.610
108
$4.470
252
$4.280
504
$4.110
1,008
$4.000
2,520
$3.890
5,004 +
$3.830
Click for Quote
Log in
to unlock special pricing