- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1001870000
1001870000
Weidmuller
PC Board Terminal Block Header 6 Position 5.08mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board Terminal Block Header 6 Position 5.08mm Right Angle Through Hole Orange Box
Search Keywords: 1001870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
48
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
48
$3.12
120
$3.08
300
$2.90
540
$2.74
1,020
$2.70
2,520
$2.60
5,040
$2.56
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing