- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1001860000
1001860000
Weidmuller
PCB terminal, 5 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001860000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 5 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001860000
Search Keywords: 1001860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
Order Increment:
66
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
66
$2.60
132
$2.56
264
$2.49
528
$2.38
1,056
$2.28
2,508
$2.22
5,016
$2.16
7,524 +
$2.13
Click for Quote
Log in
to unlock special pricing