- Home ›
- All Products›
- 1001830000
1001830000
Weidmuller
PC Board Terminal Block Header 24 Position 5mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 24 Position 5mm Right Angle Through Hole Orange Box
Search Keywords: 1001830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
12
$12.89
36
$11.93
60
$11.75
108
$11.42
252
$10.95
504
$10.66
1,008 +
$10.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT