- Home ›
- All Products›
- 1001820000
1001820000
Weidmuller
PC Board Terminal Block Header 16 Position 5mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 16 Position 5mm Right Angle Through Hole Orange Box
Search Keywords: 1001820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
18
$8.60
36
$8.33
108
$7.72
252
$7.30
504
$7.11
1,008
$7.00
2,502 +
$6.75
Click for Quote
Log in
to unlock special pricing