- Home ›
- All Products›
- 1001750000
1001750000
Weidmuller
PC Board Terminal Block Header 7 Position 5mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 7 Position 5mm Right Angle Through Hole Orange Box
Search Keywords: 1001750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
48
$3.64
96
$3.59
144
$3.48
288
$3.38
528
$3.19
1,008
$3.15
2,544
$3.03
5,040 +
$2.98
Click for Quote
Log in
to unlock special pricing