- Home ›
- All Products›
- 1001670000
1001670000
Weidmuller
Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1001670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
18
$12.31
36
$11.76
54
$11.58
108
$11.25
252
$10.79
504
$10.50
1,008 +
$10.35
Click for Quote
Log in
to unlock special pricing