- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1001600000
1001600000
Weidmuller
Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1001600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$8.52
36
$6.92
72
$6.61
108
$6.51
252
$6.07
504
$5.98
1,008
$5.89
2,520 +
$5.68
Click for Quote
Log in
to unlock special pricing