- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1001590000
Weidmuller
1001590000
Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1001590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is 1001590000 RoHS compliant?
Yes, 1001590000 is RoHS compliant.
What is the lead time for 1001590000?
The standard lead time for 1001590000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
958
Can Ship immediately
Minimum Order Quantity:
26
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
26
$8.01
84
$7.58
126
$7.56
252
$7.10
504
$6.95
1,008
$6.94
2,520
$6.92
5,040 +
$6.90
Click for Quote
Log in
to unlock special pricing