- Home ›
- All Products›
- 1001580000
1001580000
Weidmuller
Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1001580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,621
Can Ship immediately
Minimum Order Quantity:
29
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
29
$6.63
48
$5.38
96
$5.14
144
$5.07
288
$4.92
528
$4.72
1,008
$4.59
2,544 +
$4.48
Click for Quote
Log in
to unlock special pricing