- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1001570000
Weidmuller
1001570000
Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1001570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is 1001570000 RoHS compliant?
Yes, 1001570000 is RoHS compliant.
What is the lead time for 1001570000?
The standard lead time for 1001570000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
34
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$5.94
34
$5.40
120
$4.99
300
$4.60
540
$4.41
1,020
$4.25
2,520
$4.24
5,040 +
$4.23
Click for Quote
Log in
to unlock special pricing